ROHM LM4565FVM-GTR

Op Amp Dual Low Noise Amplifier ±18V 8-Pin MSOP T/R
$ 0.281
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM4565FVM-GTR.

HQonline

Datasheet27 pages12 years ago

Farnell

Inventory History

3 month trend:
-61.13%

CAD Models

Download ROHM LM4565FVM-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-04-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Analog DevicesAD8602DRMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Analog DevicesAD8602DRM-REEL
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Texas InstrumentsLMV722IDGKR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
STMicroelectronicsTSV912IST
Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 9 MHz, Low Power CMOS Op-Amp
STMicroelectronicsTS462CST
TS462 Series 10V 12 MHz Dual Output Rail to Rail Operational Amplifier - MSOIC-8

Descriptions

Descriptions of ROHM LM4565FVM-GTR provided by its distributors.

Op Amp Dual Low Noise Amplifier ±18V 8-Pin MSOP T/R
Low Noise Operational Amplifier ±2V to ±18V 5.0V/μs High Slew Rate 10MHz Wide Gain Bandwidth 8-Pin MSOP Emboss T/R
Avnet Japan
Operational Amplifier, 2 Func, 1500uV Offset-Max, PDSO8
4.5mA 5V/¦Ìs 10MHz 100dB 160mA 2 2 ¡À18V 500¦ÌV 70nA General Purpose MSOP-8
Opamp, 10Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:5V/Μs; Supply Voltage Range:4V To 36V, ± 2V To ± 18V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm LM4565FVM-GTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE