STMicroelectronics TSV912IST

Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV912IST.

STMicroelectronics

Datasheet26 pages10 years ago
Datasheet22 pages14 years ago

Future Electronics

HQonline

DigiKey

Inventory History

3 month trend:
-1.42%

CAD Models

Download STMicroelectronics TSV912IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.647
$ 0.647
Stock
487,497
453,956
453,956
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4.5 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
8 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTSV912AIST
TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp-MiniSOIC-8
STMicroelectronicsTSV912IYST
0.0004% Rail-to-Rail 5.5V General Purpose Op Amp MSOP SMD, Adhesive Mount 3mm × 3mm × 1.1mm
STMicroelectronicsTSV912AIYST
TSV912A Series 5.5 V 8 MHz General Purpose SMT Operational Amplifier - MSOIC-8
Texas InstrumentsLME49726MYX/NOPB
Op Amp 0.001%@ 600Ω Rail to Rail 3V-5.5V Audio HVSSOP-8 SMD 3mm × 3mm × 860μm
Texas InstrumentsLMV716MM
5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85
Texas InstrumentsLMV722IDGKR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105

Descriptions

Descriptions of STMicroelectronics TSV912IST provided by its distributors.

Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 7500uV Offset-Max, BICMOS, PDSO8
TSV912IST, DUAL OP AMP, 8MHZ RAIL-RAIL, 3 V, 5 V, 8-PIN MSOP
Op Amp, 780μA(x2 Ch), 4.5V/μs SR, 27nV/rtHz, 8MHz BW, 58dB CMRR, Shutdown, Rail-to-Rail, 35mA Out, 2.5V-5.5V, 4.5mV Vos, 1pA Ib, General Purpose, MSOP, SMD, Adhesive Mount, 3mm × 3mm × 860μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics