Technical
-3db Bandwidth9 MHz
Ambient Temperature Range High85 °C
Bandwidth9 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product9 MHz
Input Bias Current10 pA
Input Noise Current Density0.005 pA/sqrt Hz
Input Offset Voltage (Vos)1.2 mV
Input Voltage Noise Density10 nV/sqrt Hz
Max Dual Supply Voltage2.5 V
Max Frequency1.8 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current1.2 mA
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current800 µA
Nominal Supply Voltage (DC)3.3 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current900 µA
Operating Supply Voltage5 V
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)105 dB
Schedule B8542330000
Part SeriesFAN4852
Slew Rate6.1 V/µs
Temperature GradeIndustrial
Unity Gain Bandwidth Product9 MHz
Voltage Gain115 dB