Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM LM393DR

IC, COMPARATOR, DUAL, 0.8MA, 8SOIC; Available until stocks are exhausted Alternative available

$ 0.27
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM393DR.

IHS

Datasheet20 pages16 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-29.67%

CAD Models

Download ROHM LM393DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-09
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
STMicroelectronicsLM2903DT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM2903DR
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
Texas InstrumentsLM2903DRE4
Dual differential comparator 8-SOIC -40 to 125

Descriptions

Descriptions of ROHM LM393DR provided by its distributors.

IC, COMPARATOR, DUAL, 0.8MA, 8SOIC; Available until stocks are exhausted Alternative available
Comparator Dual R-R O/P 30V 8-Pin SOIC T/R
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
1mA 1.3μs Open Collector,Rail to Rail 16mA 2 2V 36V 7mV@ 5V 250nA@ 5V currency SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.38mm
IC, COMPARATOR, DUAL, 0.8MA, 8SOIC; Comparator Type: General Purpose; No. of Comparators: 2 Comparators; Response Time: 1.3µs; Supply Voltage Range: 5V to 30V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CM

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE