ROHM LM339DR

LM339 Comparator Quad, 18V/36V, SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM339DR.

IHS

Datasheet20 pages16 years ago

_legacy Avnet

CAD Models

Download ROHM LM339DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.517
Stock
10,506,378
5,369,854
Authorized Distributors
0
2
Case/Package
LSOP
LSOP
Number of Pins
14
14
Input Offset Voltage (Vos)
9 mV
9 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM2901QDRQ1
2mA 1.3¦Ìs CMOS,MOS,Open Collector,TTL 20mA 4 5V ¡À15V,30V 7mV@ 5V 250nA@ 5V SOIC-14 , 1.75mm
Texas InstrumentsLM2901QDRG4Q1
12.5mA 1.3¦Ìs Open Collector 4 1V,2V 36V 7mV@ 5V 250nA@ 5V SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsLM2901VQDRG4Q1
Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125
STMicroelectronicsLM2901HYDT
LM2901 Series 36 V 400 nA SMT Quad General purpose Comparator - SOIC-14
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of ROHM LM339DR provided by its distributors.

LM339 Comparator Quad, 18V/36V, SOIC-14
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
IC COMPARATOR QUAD GP 14SOIC
IC COMPARATOR 4 GEN PUR 14SOIC
IC COMPARATOR 4 DIFF 14SOIC

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE