STMicroelectronics LM2901HYDT

LM2901 Series 36 V 400 nA SMT Quad General purpose Comparator - SOIC-14
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2901HYDT.

IHS

Datasheet10 pages15 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Inventory History

3 month trend:
-71.79%

CAD Models

Download STMicroelectronics LM2901HYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.17
Stock
831,971
1,569,597
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM2901MX/NOPB
Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SOIC
Texas InstrumentsLM2901QDRQ1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901QDRG4Q1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC

Descriptions

Descriptions of STMicroelectronics LM2901HYDT provided by its distributors.

LM2901 Series 36 V 400 nA SMT Quad General purpose Comparator - SOIC-14
Low power quad voltage comparator
Comparator Quad ±18V/36V Automotive 14-Pin SOIC T/R
QUAD COMPARATOR 15000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Signal Conditioning And Supply M |Stmicroelectronics LM2901HYDT
12.5mA 1.3μs CMOS,DTL,ECL,MOS,Open Collector,TTL 4 36V 7mV@ 5V 250nA SO-14 SMD mount,glue mount 8.75mm*4mm*1.75mm
Tape & Reel (TR) LM2901 CMOS DTL ECL MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 0.25muA 1.3mus 8.65mm 7mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics