ROHM KTR03EZPF2000

Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR03EZPF2000.

IHS

Datasheet7 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+46.03%

CAD Models

Download ROHM KTR03EZPF2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-3EKF2000V
Res Thick Film 0603 200 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-PA3F2000V
Res Thick Film 0603 200 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 200 Ohm 1% 1/10W 100ppm/C Molded SMD Paper T/R
Yageo GroupRC0603FR-07200RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 200 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
TE Connectivity1622880-1
Res Thick Film 0603 200 Ohm 1% 1/10W ±100ppm/C Molded SMD

Descriptions

Descriptions of ROHM KTR03EZPF2000 provided by its distributors.

Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 350V ±100ppm/℃ ±1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
Res High Voltage Thick Film 0603 200 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
KTR Series 0603 200 Ohm ±1% 0.1 W ±100 ppm/°C Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
KTR 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 200Ohms 0.1W 1/10W
SMD Resistor 0603 200Ω ±1% 1/10W ±100ppm/℃
RES, 200R, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 200ohm; Product Range: KTR Series; Voltage Rating: 350V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolera

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE