TE Connectivity 1622880-1

Res Thick Film 0603 200 Ohm 1% 1/10W ±100ppm/C Molded SMD
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622880-1.

IHS

Datasheet8 pages3 years ago

JRH Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+8.84%

CAD Models

Download TE Connectivity 1622880-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Yageo GroupRC0603FR-07200RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity1622880-1
Res Thick Film 0603 200 Ohm 1% 1/10W ±100ppm/C Molded SMD
Res Thick Film 0603 200 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 200 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Yageo GroupRC0603FR-13200RL
Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Chip Resistor, 196Ω ±1%, 100mW, ±100ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm

Descriptions

Descriptions of TE Connectivity 1622880-1 provided by its distributors.

Res Thick Film 0603 200 Ohm 1% 1/10W ±100ppm/C Molded SMD
Thick Film Resistors-Smd Crg0603 1% 200R; |Te Connectivity Neohm CRG0603F200R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor, thick film, SMD 1608, 200 Ω, 0.1 W, ±1 %, 1622880-1
Special Order: CRG0603 1% 200R Resistance Value: 200 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 200 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0603F200R | Internal Number: 1622880-1 | Alias Number: CRG0603F200RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRG0603F200R