Descriptions of Panasonic ERJ-PA3F2000V provided by its distributors.
Res Thick Film 0603 200 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 200 Ohm 0.25 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Res Anti-Surge Thick Film 0603 200 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Chip Resistor 200Ω ±1% 333mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 200 ½, 1 %, 0.25 W
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 200Ohm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 200OHM +/-1% 0.25W +/-100PPM/DEGC
PANASONIC ERJPA3F2000V RESISTOR, ERJP, 200 OHM, 0603, 0.25W, 1%
RES SMD 200 OHM 1% 1/3W 0603 / 200 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 200OHM
Panasonic ERJPA3F2000V - Small & High Power Chip Resistors
RES, 200R, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 200ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To