ROHM ESR03EZPF2000

Res Thick Film 0603 200 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR03EZPF2000.

IHS

Datasheet7 pages6 years ago

Newark

HQonline

Future Electronics

Inventory History

3 month trend:
-2.84%

CAD Models

Download ROHM ESR03EZPF2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.024
$ 0.024
Stock
5,483,721
422,202
422,202
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
200 mW
200 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-3EKF2000V
Res Thick Film 0603 200 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor Thick Film 0603 200 Ohm 1% 1/10W 100ppm/C Molded SMD Paper T/R
Yageo GroupRC0603FR-07200RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity1622880-1
Res Thick Film 0603 200 Ohm 1% 1/10W ±100ppm/C Molded SMD
Res Thick Film 0603 200 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-07200RL
Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM ESR03EZPF2000 provided by its distributors.

Res Thick Film 0603 200 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
ESR FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 200Ohm 0.25W 1/4W
Res 0603 200 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.0002ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
ESR Series 0603 200 O 0.25 W ±1% ±100 ppm/°C Anti-Surge Chip Resistor
200Ω ±1% 250mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE