ROHM KDZVTR27B

Tape & Reel (TR) Surface Mount ZENER DIODE Single Zener Diode 10muA @ 21V 1W 27V 150C
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KDZVTR27B.

IHS

Datasheet9 pages7 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-23.63%

CAD Models

Download ROHM KDZVTR27B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5252B-7-F
MMSZ5252B-7 Series 500 mW 24 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.MMSZ5254B-7-F
Zener Diode Single 27V 5% 41Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 27V 500MW SOD123
MMSZ Series 33 V 500 mW ±5 % Surface Mount Zener Diode - SOD-123
Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of ROHM KDZVTR27B provided by its distributors.

Tape & Reel (TR) Surface Mount ZENER DIODE Single Zener Diode 10muA @ 21V 1W 27V 150C
Zener Diode Single 28.7V 7% 1000mW 2-Pin PMDU T/R
Zener Diode, 27V V(Z), 6.57%, 1W, Silicon, Unidirectional
10uA@21V Single 27V~30.8V 1W SOD-123FL Zener Diodes ROHS
ZENER SINGLE DIODE, 27 V, 1 W, S
ZENER DIODE, 27V, 1W, SOD-123; Zener Voltage Nom:27V; Power Dissipation:1W; Diode Case Style:SOD-123; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:KDZV Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE