ROHM ESR18EZPJ100

Res Thick Film 1206 10 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPJ100.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+6.79%

CAD Models

Download ROHM ESR18EZPJ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.11
$ 0.11
Stock
481,083
429,565
429,565
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0805 10 Ohm 5% 0.4W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-8GEYJ100V
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-0710RL
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 1206 Chip Resistor - Surface Mount ROHS
330mW Thick Film Resistors 75V ±200ppm/℃ ±5% 10Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-0710RL
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM ESR18EZPJ100 provided by its distributors.

Res Thick Film 1206 10 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Anti-Surge Thick Film 1206 10 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
Avnet Japan
Anti Surge Chip Resistor 1206 Case 10 Ohms 5% Tolerance 200 PPM
1206 (3216Metric) FIXED RESISTOR ESR 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 10Ohm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.00001ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE