What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1206JR-0710RL

250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-0710RL.

Newark

Datasheet11 pages2 years ago
Datasheet8 pages14 years ago

Upverter

Future Electronics

TME

element14 APAC

Inventory History

3 month trend:
+20.42%

CAD Models

Download Yageo Group RC1206JR-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.015
$ 0.015
Stock
6,655,380
5,288,115
5,288,115
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-8GEYJ100V
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupAC1206JR-0710RL
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206JR-0710RL provided by its distributors.

250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res General Purpose Thick Film 1206 10 Ohm 5% 1/4W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
Thick Film Resistors – SMD; YAGEO; RC1206JR-0710RL; 10 Ohm; 1206; 5 %; Thick Film
RC Series 1206 0.25 W 10 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10Ohm ±200ppm/C
Resistor, THICK FILM, 10R, 5%, 0.25W, 1206; R; Resistance:10ohm; Product Range:RC Series; Voltage
RC Network, Isolated, 0.125W, 10ohm, 50V, 0.0002uF, Surface Mount, 2 Pins
SMD Resistor Resistance technical notation: 10R Temperature range: -55 ... +155 °C Housing type: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 10 Ohm
RESISTOR, RC01 1206 10R; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:0.25W; Voltage Rating:200V dc; Series:RC01; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:1206; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR-07 10RL
  • RC1206JR-0710RL.
  • RC1206JR07 10RL
  • RC1206JR0710RL