Vishay CRCW060310R0JNEAHP

330mW Thick Film Resistors 75V ±200ppm/℃ ±5% 10Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW060310R0JNEAHP.

Upverter

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+2.56%

CAD Models

Download Vishay CRCW060310R0JNEAHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.024
$ 0.024
Stock
3,330,301
252,788
252,788
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCRGH0603J10R
Res Thick Film 0603 10 Ohm 5% 0.2W(1/5W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3GEYJ100V
Res Thick Film 0603 10 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0603JR-0710RL
100Mw Thick Film Resistors 5% 200Ppm/ 10 0603 Chip Resistor Surface Mount Rohs
Yageo GroupAC0603JR-0710RL
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PA3J100V
Res Thick Film 0603 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-U03J100V
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Vishay CRCW060310R0JNEAHP provided by its distributors.

330mW Thick Film Resistors 75V ±200ppm/℃ ±5% 10Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 10 Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Thick Film Resistors – SMD; VISHAY; CRCW060310R0JNEAHP; 10 Ohm; 0603; 5 %; Thick Film
CRCW-HP FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 10Ohm 0.25W 1/4W
CRCW-HP Series 0603 0.33 W 10 Ohm ±5 % ±200 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES, 10R, 5%, 0.33W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:10ohm; Product Range:CRCW-HP e3 Series; Voltage Rating:75V;
Res, Thick Film, Aec-Q200, 10R, 0603; Resistance:10Ohm; Resistance Tolerance:± 5%; Power Rating:333.3Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW060310R0JNEAHP.
Resistor Type = Thick Film / Resistance Ohm = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 330 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±200 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.9 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW060310R0JNEAHP.