Yageo Group RC1206FR-101RL

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-101RL.

Inventory History

3 month trend:
-1.88%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.02
$ 0.02
Stock
301,749
36,641,059
36,641,059
Authorized Distributors
5
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
RCG Series 1206 1 Ohm 0.25 W ±1 % ±100 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 1206 1.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
Yageo GroupAC1206FR-071RL
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 1206 1 Ohm 1% 1/4 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel

Descriptions

Descriptions of Yageo Group RC1206FR-101RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
YAGEO RC1206FR-101RL RES, THICK FILM, 1R, 1%, 0.25W, 1206
FIXED RESISTOR Chip Resistor 250mW 1Ohm 100ppm/C 1%
RES, THICK FILM, 1R, 1%, 0.25W, 1206; Re; RES, THICK FILM, 1R, 1%, 0.25W, 1206; Resistor Case Style:1206 ^3216 Metric]; Resistance:1ohm; Product Range:RC Series; Voltage Rating:200V; Resistor Element Type:Thick Film; Power Rating:250mW; Resistance Tolerance:± 1%
Res, Thick Film, 1R, 1%, 0.25W, 1206; Rango De Producto:Serie Rc; Resistencia:1Ohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric]; Ancho Del Cuerpo:1.6Mm |Yageo RC1206FR-101RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR101RL