Yageo Group AC1206FR-071RL

Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-071RL.

IHS

Datasheet12 pages2 years ago

Newark

Future Electronics

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-35.56%

CAD Models

Download Yageo Group AC1206FR-071RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.019
$ 0.019
Stock
2,745,221
34,983,038
34,983,038
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

250mW Thick Film Resistors ±1% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 1206 1 Ohm 1% 1/4 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-071RL
Thick Film Resistors – SMD; YAGEO; RC1206FR-071RL; 1 Ohm; 1206; 1 %; Thick Film
Yageo GroupRC1206FR-131RL
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Yageo GroupRC1206FR-7W1RL
Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC1206FR-071RL provided by its distributors.

Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Thick Film Resistors – SMD; YAGEO; AC1206FR-071RL; 1 Ohm; 1206; 1 %; Thick Film
AC Series 1206 0.25 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 1Ohm 0.25W 1/4W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR071RL