ROHM EDZVT2R8.2B

Zener Diode, 8.2V V(Z), 2.08%, 0.15W, Silicon, Unidirectional
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVT2R8.2B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

TME

HQonline

Inventory History

3 month trend:
-4.25%

CAD Models

Download ROHM EDZVT2R8.2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.032
$ 0.032
Stock
1,460,280
1,921,371
1,921,371
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
8.2 V
10 V
10 V
Tolerance
2 %
0.2 %
0.2 %
Power Dissipation
-
150 mW
150 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
500 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.UDZ8V2B-7
Zener Diode, 8.2V V(Z), 2.08%, 0.2W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 500nA @ 5V 200mW 8.2V 30Ohm
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 500nA @ 5V 200mW 8.2V 30Ohm
Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ7V5B-7
Zener Diode, 7.5V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ7V5B-7
Diodes Inc.UDZ9V1B-7
Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of ROHM EDZVT2R8.2B provided by its distributors.

Zener Diode, 8.2V V(Z), 2.08%, 0.15W, Silicon, Unidirectional
Zener Diode Single 8.2V 2% 30Ohm 150mW 2-Pin EMD T/R
Independent Type 8.02V~8.36V 150mW 8.2V SOD-523 Zener Diodes ROHS
Zener Diodes Diode Zener Sgl 8.19V 150mW
SMD 1608(0603), (1.6mm x 0.8mm, t=0.8mm)
ROHM , 8.36V, , 150 mW, SOD-523
Zener Diode, 0.15W, 8.2V, Sod-523; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:150Mw; Diode Case Style:Sod-523; Zener Tolerance ±:-; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Edzv Series; Automotive Rohs Compliant: Yes |Rohm EDZVT2R8.2B

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE