
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GDZ8V2B-E3-08 | 0 | 15K | Tape & Reel | ||||||||
| Avnet | GDZ8V2B-E3-08 | 0 | 15K | 2d | ||||||||
| Fly-Wing Technology | GDZ8V2B-E3-08 | 1,815 | 23h | |||||||||
| Classic Components | GDZ8V2B-E3-08 | 6,000 | 19h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | GDZ8V2B-E3-08 | Contact | >1wk |
Download Vishay GDZ8V2B-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay GDZ8V2B-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: