ROHM EDZVT2R10B

Zener Diode, 10V V(Z), 2.2%, 0.15W, Silicon, Unidirectional
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVT2R10B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
-8.13%

CAD Models

Download ROHM EDZVT2R10B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.053
$ 0.053
Stock
2,029,687
3,558,531
3,558,531
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
10 V
9.1 V
9.1 V
Tolerance
0.2 %
2 %
2 %
Power Dissipation
150 mW
150 mW
150 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.UDZ10B-7
Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323
DIODE ZENER 10V 200MW SOD323 / Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323
Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Diodes Inc.BZX84C12T-7-F
Zener Diode Single 12V 5.39% 25Ohm 150mW 3-Pin SOT-523 T/R / DIODE ZENER 12V 150MW SOT523
Diodes Inc.BZT52C13-7-F
BZT52C13 Series 500 mW 13 V 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 13V 225MW SOT23-3 / Zener Diode 13 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)

Descriptions

Descriptions of ROHM EDZVT2R10B provided by its distributors.

Zener Diode, 10V V(Z), 2.2%, 0.15W, Silicon, Unidirectional
EDZV Series 10 V 150 mW Surface Mount Zener Diode - SOD-523
Zener Diode Single 10V 2% 30Ohm 150mW 2-Pin EMD T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE