
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST72454738 | 2,500 | 1 | 1h | ||||||||
| Verical | BU9873F-GTE2 | 2,500 | 158 | |||||||||
| Farnell | BU9873F-GTE2 | 0 | 1 | Cut Tape | 7h | |||||||
| Microchip USA | BU9873F-GTE2 | 2,592 | 3K | 7d | ||||||||
| Classic Components | BU9873F-GTE2 | 519 | 4d |
Download ROHM BU9873F-GTE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
Footprint | Download |
Descriptions of ROHM BU9873F-GTE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: