NXP Semiconductors PCF85063AT/AY

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss: 12HR / 24HR, I2C, 0.9 V to 5.5 V, 8 Pins, SOIC
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF85063AT/AY.

LCSC

Datasheet55 pages2 years ago

IHS

Future Electronics

Augswan

Inventory History

3 month trend:
-59.31%

CAD Models

Download NXP Semiconductors PCF85063AT/AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.359
Stock
608,942
2,554,357
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
-
Memory Size
-
-
Interface
2-Wire, I2C, Serial
I2C
Logic Function
Clock
-
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC
NXP SemiconductorsPCF85263AT/AJ
PCF85263AT Seroes 5.5 V Tiny Real-Time Clock/Calendar w/Alarm Function & I2C-bus

Descriptions

Descriptions of NXP Semiconductors PCF85063AT/AY provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 0.9 V to 5.5 V, 8 Pins, SOIC
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R
Tiny Real-Time Clock/Calendar With Alarm Function And I2C-Bus/ Reel Rohs Compliant: Yes |NXP Semiconductors PCF85063AT/AY
8-SOIC (0.154 3.90mm Width) R-PDSO-G8 Alarm Leap Year Square Wave Output I2C 2-Wire Serial rtc clock circuit 0.9V~5.5V 0.6muA @ 3.3V 4.9mm -40C~85C
REAL TIME CLOCK, 5.5V, I2C, SOIC-8; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: Binary; Clock IC Type: Calendar, Clock; Supply Voltage Min: 900mV; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pin

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935303639518
  • PCF85063ATAY