ROHM BU7331EKN-E2

PLL Based Clock Driver, BU73 Series, 3 True Output(s), 0 Inverted Output(s), QCC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7331EKN-E2.

IHS

Datasheet23 pages17 years ago

element14 APAC

_legacy Avnet

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-04-01
LTD Date2023-06-01

Related Parts

Silicon LabSI5351A-B-GM
Programmable PLL Clock Generator Dual 0.0025MHz to 200MHz 20-Pin QFN Bulk
Clock Generator, PureEdge™, 622.08 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Clock Generator, PureEdge™, 156.25 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Clock Generator, PureEdge™, 491.52 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Analog DevicesMAX9485ETP
Programmable PLL Clock Generator Single 20-Pin TQFN EP
Texas InstrumentsCDC421125RGER
IC CLOCK GENERATOR 125MHZ 24-QFN / Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad

Descriptions

Descriptions of ROHM BU7331EKN-E2 provided by its distributors.

PLL Based Clock Driver, BU73 Series, 3 True Output(s), 0 Inverted Output(s), QCC20
Crystal Clock Generator 20-VFQFN Exposed Pad BU7331 clock generator ic 1.8V 75MHz 4.2mm -20C~75C
CLOCK GENERATOR, HQFN20V; Clock External Input:Yes; Supply Voltage Range:1.4V to 3.6V, 1.65V to 1.95V; IC Case Style:HQFN; No. of Pins:20; Operating Temperature Range:-20°C to +75°C; SVHC:No SVHC; Case Style:HQFN; Base Number:7331; ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU7331EKNE2