Texas Instruments CDC421125RGER

IC CLOCK GENERATOR 125MHZ 24-QFN / Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
$ 8.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC421125RGER.

Texas Instruments

Datasheet9 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC421125RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.82
$ 10.125
Stock
190,661
150,941
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
24
24
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
125 MHz
125 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDC421A106RGET
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421106RGET
PLL Clock Generator Single 106.25MHz 24-Pin VQFN EP T/R
Texas InstrumentsCDC421100RGET
PLL Clock Generator Single 100MHz 24-Pin VQFN EP T/R
Silicon LabSI4112-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI4133-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI4113-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Texas Instruments CDC421125RGER provided by its distributors.

IC CLOCK GENERATOR 125MHZ 24-QFN / Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
PLL Clock Generator Single 125MHz 24-Pin VQFN EP T/R
Clock Generator 31.25MHz to 35.42MHz-IN 312.5MHz-OUT 24-Pin VQFN EP T/R
Fully Integrated Fixed Frequency Low-Jitter Crystal Oscillator Clock Generator 24-VQFN -40 to 85
Logic - Clock Generator IC; Clock IC Type:Clock Generator; Frequency:31.25MHz; No. of Outputs:1; No. of Multiplier / Dividers:2; Supply Current:91mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:QFN; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.