Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3N62208MNG

Clock Generator, PureEdge™, 622.08 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs

$ 4.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N62208MNG.

Farnell

Datasheet6 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N62208MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2012-04-26
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-01-24
LTD Date2016-07-24

Related Parts

Clock Generator, PureEdge™, 491.52 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Clock Generator, PureEdge™, 156.25 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Clock Generator, PureEdge™, 155.52 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Silicon LabSI5356A-B-GM
PLL Clock Generator Single 1MHz to 200MHz 24-Pin QFN Tray
Texas InstrumentsCDCE421RGET
IC CLOCK GENERATOR 24VQFN Clock Generator IC 1.2GHz 1 24-VFQFN Exposed Pad
Silicon LabSI5351A-B-GM
Programmable PLL Clock Generator Dual 0.0025MHz to 200MHz 20-Pin QFN Bulk

Descriptions

Descriptions of onsemi NB3N62208MNG provided by its distributors.

Clock Generator, PureEdge™, 622.08 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Clock Generator, 622.08Mhz, Qfn-20 |Onsemi NB3N62208MNG
PLL Clock Multiplier Single 20-Pin QFN EP Rail
VCXO CLOCK GENERATOR LVPECL 3.3V QFN20EP
CLOCK GENERATOR, 622.08MHZ, QFN-20; Clock IC Type: Clock Generator; Frequency: 622.08MHz; No. of Outputs: 1Outputs; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Clock IC Case Style: QFN; No. of Pins: 20Pins; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N62208MNG.