Analog Devices MAX9485ETP

Programmable PLL Clock Generator Single 20-Pin TQFN EP
$ 1.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9485ETP.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
Stock
69,400
114,717
Authorized Distributors
1
1
Case/Package
QFN
-
Number of Pins
20
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Silicon LabSI5351B-B-GM
Programmable PLL Clock Generator Single 0.0025MHz to 200MHz 20-Pin QFN Bulk
Silicon LabSI5351B-B-GMR
Programmable PLL Clock Generator Single 20-Pin QFN T/R

Descriptions

Descriptions of Analog Devices MAX9485ETP provided by its distributors.

Programmable PLL Clock Generator Single 20-Pin TQFN EP
IC CLOCK GENERATOR AUD 20-TQFN
73.728 MHz OTHER CLOCK GENERATOR QCC20
CLOCK GENERATOR, OTHER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated