ROHM BU7264SF-E2

ROHS3Compliant EAR99 Tape & Reel (TR) Active op amp buffer circuit 8.7mm 2.8mA 1mV 2000kHz
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7264SF-E2.

Farnell

Datasheet49 pages5 years ago

Rohm SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU7264SF-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP6274-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
Texas InstrumentsLMC660CMX/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLMC660AIM/NOPB
Op Amp Quad Low Power Amplifier R-R O/P 15.5V Automotive 14-Pin SOIC Tube
Texas InstrumentsLMC660AIMX/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC -40 to 85
MicrochipMCP6274T-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin SOIC T/R

Descriptions

Descriptions of ROHM BU7264SF-E2 provided by its distributors.

ROHS3Compliant EAR99 Tape & Reel (TR) Active op amp buffer circuit 8.7mm 2.8mA 1mV 2000kHz
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOP T/R
550¦ÌA 1.1V/¦Ìs 2MHz 60dB Rail to Rail 12mA 4 4 5.5V 1mV 1pA CMOS SOP-14
Opamp, 2Mhz, -40 To 105Deg C; No. Of Amplifiers:4 Amplifier; Bandwidth:2Mhz; Slew Rate:1.1V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm BU7264SF-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE