Microchip MCP6274T-E/SL

MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6274T-E/SL.

Upverter

Datasheet36 pages18 years ago

Microchip

Electro Sonic

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.13%

CAD Models

Download Microchip MCP6274T-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 1.25
Stock
266,852
162,708
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
170 µA

Supply Chain

Projected EOL Date2034-07-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6274-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MicrochipMCP6L74T-E/SL
Microchip Operational Amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
Texas InstrumentsLMC660AIM/NOPB
Op Amp Quad Low Power Amplifier R-R O/P 15.5V Automotive 14-Pin SOIC Tube
Texas InstrumentsLMC660AIMX/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC660AIMX
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Microchip MCP6274T-E/SL provided by its distributors.

MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Ic, operational Amplifier, quad, cmos, sop,1; |Microchip Technology MCP6274T-E/SL
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N T/R
2.0-5.5V 2MHZ, IQ/BW selectable, Quad, Low Power OP Amp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6274T-ESL