Texas Instruments LMC660CMX/NOPB

Quad 15.5V, 1.4MHz, improved offset, CMOS operational amplifier 14-SOIC 0 to 70
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC660CMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

element14

Inventory History

3 month trend:
-34.35%

CAD Models

Download Texas Instruments LMC660CMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC660CMX/NOPB.

Related Parts

Texas InstrumentsLMC6034IMX/NOPB
Quad, 15.5-V, 1.4-MHz, rail-to-rail input operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6034IMX
LMC6034 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLMC6034IM
Quad 15.5V, 1.4MHz, CMOS operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LMC660CMX/NOPB provided by its distributors.

Quad 15.5V, 1.4MHz, improved offset, CMOS operational amplifier 14-SOIC 0 to 70
Op Amp Quad Low Power Amplifier R-R O/P 15.5V Automotive 14-Pin SOIC T/R
Op Amp CMOS SOIC-14 4.75V-15.5V 1.4MHz 1.1V/μs 22nV/rtHz 40mA Rail-to-Rail Push-Pull 1mV 0.002pA 4-Ch SMD
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
ROHS3Compliant EAR99 LMC660 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.000002muA 1mV 1400kHz
Precision Operational Amplifier
IC, OP-AMP, 1.4MHZ, 1.1V/µs, SOIC-14; Op; IC, OP-AMP, 1.4MHZ, 1.1V/µs, SOIC-14; Op Amp Type:High Gain; No. of Amplifiers:4; Bandwidth:1.4MHz; Slew Rate:1.1V/µs; Supply Voltage Range:5V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:14
OP-AMP, 1.4MHZ, 1.1V/ US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.4MHz; Vitesse de balayage: 1.1V/µs; Gamme de tension d'alimentation: 4.75V à 15.5V; Type de boîtier d'amplificateur: SOIC; Nombre d

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC660CMX/NOPB .
  • LMC660CMX/NOPB.
  • LMC660CMXNOPB