Microchip MCP6274-E/SL

MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6274-E/SL.

Electro Sonic

Datasheet36 pages18 years ago

Microchip

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-9.79%

CAD Models

Download Microchip MCP6274-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 2.2
Stock
168,335
262,619
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
170 µA
-

Supply Chain

Projected EOL Date2034-07-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6274T-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP6L74T-E/SL
Microchip Operational Amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
Texas InstrumentsLMC660AIM/NOPB
Op Amp Quad Low Power Amplifier R-R O/P 15.5V Automotive 14-Pin SOIC Tube
Texas InstrumentsLMC660AIMX/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC660AIMX
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Microchip MCP6274-E/SL provided by its distributors.

MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
ROHS3Compliant e3 MCP6274 Matte Tin (Sn) op amp buffer circuit 8.65mm 25mA 2.5/5V 2000kHz
MICROCHIP MCP6274-E/SL, QUAD OP AMP,2MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN SOIC
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
2.0-5.5V 2MHZ, IQ/BW selectable, Quad, Low Power OP Amp
Ic, Op Amp, 2Mhz, Quad, Smd, Soic14; |Microchip Technology MCP6274-E/SL
IC, OP AMP, 2MHZ, QUAD, SMD, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 2MHz; Slew Rate: 0.9V/µs; Supply Voltage Range: 2V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6274-E-SL
  • MCP6274-ESL
  • MCP6274E/SL
  • MCP6274ESL