Shift Register, 8Bit, Soic-16; Logic Family/Base Number:-; Shift Register Function:Serial To Parallel; No. Of Elements:2 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Rohs Compliant: Yes |Rohm BU4015BF-E2