ROHM BU2507FV-E2

Dac 6-CH R-2R 10-BIT 14-PIN Ssop-b T/r
$ 2.147
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU2507FV-E2.

Farnell

Datasheet20 pages5 years ago
Datasheet9 pages18 years ago

HQonline

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
-13.57%

CAD Models

Download ROHM BU2507FV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2002-02-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Analog DevicesMAX534BCEE+
DAC 4-CH Resistor-String 8-bit 16-Pin QSOP / IC DAC QUAD 8BIT 5V LP 16-QSOP
Analog Devices / Linear TechnologyLTC1664CGN
ICM,4D/A,LTC1664,16SSP,X QUAD 10 BIT DAC, 0 TO 70CMICROPOWER - 59uA PER DAC
Texas InstrumentsPCM1781DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Texas InstrumentsPCM1754DBQ
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1780DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Analog DevicesLTC1665CGN#TRPBF
IC DAC 8BIT V-OUT 16SSOP / 8 Bit Digital to Analog Converter 8 16-SSOP

Descriptions

Descriptions of ROHM BU2507FV-E2 provided by its distributors.

DAC 6-CH R-2R 10-bit 14-Pin SSOP-B T/R
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO14
Digital to Analog Converter, 6 Channels, 10 bit, Voltage, Serial Microwire, 4.5 V to 5.5 V, 14 Pins, SSOP-B
20us Serial 3.5LSB 4.5V~5.5V 10 positions LSSOP-14-175mil Digital to Analog Converters (DAC) ROHS
5V 10bit 6 10 SPI 5V R-2R SSOP-14 , 5mm*4.4mm*1.15mm
14-LSSOP (0.173 4.40mm Width) Voltage - Buffered R-2R BU250* digital to analog converter 4.9V 20mus 10Msps 3.5LSB
10bit 6ch D/A converter - BU2507FV
IC, DAC, 4-6CH TYPE, SSOP-B14-S; Resolution (Bits):10bit; Sampling Rate:10MSPS; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:850µA; Digital IC Case Style:SSOP; No. of Pins:14; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SSOP; Base Number:2507; IC Case Style:SSOP; Input Type:Serial; Interface Type:Serial; No. of DACs:6; Output Type:Rail-to-Rail; Sample Rate:10MSPS; Settling Time:7µs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:SMD

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE