
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST31520830 | 7 | 1 | 20h | ||||||||
| Verical | BU21079F-E2 | 7 | 7 | |||||||||
| Farnell | BU21079F-E2 | 0 | 1 | Cut Tape | 2h | |||||||
| Microchip USA | BU21079F-E2 | 2,547 | 600 | 2d | ||||||||
| Classic Components | BU21079F-E2 | 7 | 17h |
Download ROHM BU21079F-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BU21079F-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: