Infineon CY8C20110-SX2I

CY8C20110 Series 512 Byte RAM 2 kB Flash CapSense Express Controller, SOP-16, RoHS
$ 1.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C20110-SX2I.

IHS

Datasheet45 pages19 years ago

Upverter

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
+4.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C20110-SX2I.

Related Parts

Button Capacitive Controllers 16-Pin SOIC
e4 Buttons 2007 Tube capacitive touch sensor 3.9mm 1.5mA 2.4V~5.25V -40C~85C
e4 Buttons 2007 Tube capacitive touch sensor 3.987mm 1.5mA 2.4V~5.25V -40C~85C
NXP SemiconductorsMC9RS08KA4CWG
MCU 8-bit RS08 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin SOIC W Tube / IC MCU 8BIT 4KB FLASH 16SOIC
NXP SemiconductorsMC9RS08KA8CWG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin SOIC W Rail
NXP SemiconductorsMC9RS08KA8CWGR
Rs08Ka 8-Bit Mcu, Rs08 Core, 8Kb Flash, 20Mhz, Soic 16 Rohs Compliant: Yes

Descriptions

Descriptions of Infineon CY8C20110-SX2I provided by its distributors.

CY8C20110 Series 512 Byte RAM 2 kB Flash CapSense Express Controller, SOP-16, RoHS
Cypress Semiconductor SCT
Touch Screen Controllers; INFINEON; CY8C20110-SX2I; SOIC; 2-Wire, I2C, Serial; 2.4 V - 5.5 V; 1.5 mA
CYPRESS SEMICONDUCTOR CY8C20110-SX2ITOUCH SENSE, 16-SOIC
Button Capacitive Controllers 16-Pin SOIC
Touch Screen Controllers CapSense Express 10 I/O
IC CAPSENSE EXP 10 I/O 16-PIN SOIC
CapSenseLITE - 10 Configurable IOs
Memory Circuit, 2KX1, CMOS, PDSO16
CONTROLLER, CAPACITIVE TOUCH, SOIC-16; IC Interface Type:I2C; Resolution (Bits):-; Supply Voltage Min:2.4V; Supply Voltage Max:2.9V; Controller IC Case Style:SOIC; No. of Pins:16Pins; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C20110-SX2I.
  • CY8C20110SX2I
  • SP005645933