Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT89LP216-20SU

2KB 2.4V~5.5V 51Series 20MHz 14 SOP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LP216-20SU.

Microchip

Datasheet98 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube
MCU 8-bit 8051 CISC 2KB Flash 3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 4KB FLASH 20SOIC / 8051 series Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-SOIC
Silicon LabC8051F860-C-GS
MCU 8-bit 8051CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 16-Pin SOIC Tube
Silicon LabC8051F860-C-GSR
MCU 8-Bit C8051F86x 8051 CISC 8KB Flash 2.5V/3.3V 16-Pin SOIC T/R
Silicon LabC8051F863-C-GS
MCU 8-Bit C8051F86x 8051 CISC 8KB Flash 2.5V/3.3V 16-Pin SOIC Tube

Descriptions

Descriptions of Microchip AT89LP216-20SU provided by its distributors.

2KB 2.4V~5.5V 51Series 20MHz 14 SOP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit AT89 80C51 CISC 2KB Flash 2.5V/3.3V/5V 16-Pin SOIC
2.4V~5.5V 20MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 14 2.4V 5.5V 20MHz SPI,UART,USART 8bit 8051 SOIC-16 SMD mount 10.3mm*7.5mm*2.35mm
MCU, 8BIT, 8051, 20MHZ, SOIC-16; Product Range: 8051 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: SOIC; No. of I/O's: 14I/O's; Embedded Interface T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.