NXP Semiconductors MC9RS08KA8CWG

MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin SOIC W Rail
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9RS08KA8CWG.

IHS

Datasheet42 pages0 years ago

NXP Semiconductors SCT

Future Electronics

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-0.20%

CAD Models

Download NXP Semiconductors MC9RS08KA8CWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-04-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsMC9RS08KB4CSG
MCU 8-Bit RS08KB RS08 CISC 4KB Flash 1.8V to 5.5V 16-Pin SOIC N
NXP SemiconductorsMC9RS08KB12CSG
RS08 RS08 Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH 16-SOIC
MicrochipATTINY87-SU
MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
MicrochipATTINY87-SUR
MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
MicrochipATTINY4313-SU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-20
NXP SemiconductorsMC9S08PA8VWJ
S08 series Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-SOIC

Descriptions

Descriptions of NXP Semiconductors MC9RS08KA8CWG provided by its distributors.

MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin SOIC W Rail
RS08KA 8-bit MCU, RS08 core, 8KB Flash, 20MHz, SOIC 16
8-bit MCU, RS08, 20 MHz, 8 KB, 254 Bytes, 16 Pins, WSOIC
8-bit Microcontroller; Controller Family/Series:RS08; Memory Size, Flash:8KB; Memory Size, RAM:254Byte; No. of I/O Pins:14; No. of ADC Inputs:12; No. of Timers:3; No. of PWM Channels:2; Clock Speed:20MHz; Interface:I2C ;RoHS Compliant: Yes
IC, 8BIT MCU, 8K FLASH, SOIC16; Controller Family/Series:RS08; Core Size:8bit; No. of I/O's:14; Program Memory Size:8 KB; RAM Memory Size:254KB; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Comparator, Timer; No. of PWM Channels:2; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:RS08; Clock Frequency:20MHz; Flash Memory Size:8KB; Interface:I2C, Serial; Interface:I2C, Serial; Interface Type:I2C; No. of ADC Inputs:12; No. of I/O's:14; Number of bits in ADC:10; Package / Case:SOIC; Peripherals:ADC, ACMP, KBI, TIM; Program Memory Size:8KB; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP