ROHM BR93L56FJ-WE2

EEPROM Serial-3Wire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 0.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L56FJ-WE2.

IHS

Datasheet40 pages4 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.238
$ 0.33
Stock
97,500
436,732
Authorized Distributors
2
4
Case/Package
SOP
LSOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
2 µs
200 ns
Frequency
2 MHz
2 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

EEPROM Serial-3Wire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC66B-I/SNG
256 X 16 Microwire Bus Serial EEPROM, PDSO8, 3.90 Mm, Rohs Compliant, Plastic, SOIC-8
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of ROHM BR93L56FJ-WE2 provided by its distributors.

EEPROM Serial-3Wire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
EAR99 Surface Mount BR93L56 Tape & Reel (TR) ic memory 2MHz 2mus 3.9mm 0.000002A
EEPROM, 128X16, Serial, CMOS, PDSO8
2Kb £¨128 x 16£© 1.8V~5.5V 128x16 1.8V EEPROM,Non-Volatile 5.5V 2MHz 200ns SPI 40Year SOP , 4.9mm*3.9mm*1.38mm
IC EEPROM 2KBIT SPI 2MHZ 8SOPJ

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE