Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR93L56F-WE2

EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin SOP T/R
$ 0.328
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L56F-WE2.

IHS

Datasheet40 pages4 years ago

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.328
$ 0.238
Stock
315,753
136,415
Authorized Distributors
4
2
Case/Package
LSOP
SOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
200 ns
2 µs
Frequency
2 MHz
2 MHz
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP T/R / IC EEPROM 1KBIT 2MHZ 8SOP
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of ROHM BR93L56F-WE2 provided by its distributors.

EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin SOP T/R
EAR99 Surface Mount BR93L56 Tape & Reel (TR) ic memory 2MHz 200ns 4.4mm 0.000002A
EEPROM, 128X16, Serial, CMOS, PDSO8
2Kb (128x16) 1.8V~5.5V EEPROM, Non-Volatile 2MHz 200ns Microwire 40Year SOP-8 SMD, Adhesive Mount, 5mm × 4.4mm × 1.61mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR93L56FWE2