ROHM BR25S256FJ-WE2

EEPROM Serial-SPI 256 Kb (32 K x 8) 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 1.336
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR25S256FJ-WE2.

IHS

Datasheet35 pages13 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR25S256FJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.336
$ 1.324
Stock
134,673
109,927
Authorized Distributors
6
5
Case/Package
LSOP
LSOP
Number of Pins
8
8
Density
256 kb
256 kb
Access Time
-
-
Frequency
20 MHz
20 MHz
Interface
Serial
Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-07-02
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM95256-DRMN3TP/K
256Kb £¨32K x 8£© 32Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 20ns SPI 100Year SOIC-8 , 1.75mm
EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Microchip24AA256-I/SN
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
STMicroelectronicsM24256-DFMN6TP
M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC EIAJ

Descriptions

Descriptions of ROHM BR25S256FJ-WE2 provided by its distributors.

EEPROM Serial-SPI 256 Kb (32 K x 8) 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
256Kb £¨32K x 8£© 1.7V~5.5V 32Kx8 1.7V EEPROM,Non-Volatile 5.5V 20MHz SPI 40Year SOP
EAR99 Surface Mount BR25S256 Tape & Reel (TR) ic memory 20MHz 5ms 3.9mm 0.000002A
EEPROM, 32KX8, Serial, CMOS, PDSO8
EEPROM SPI BUS 256K SOP-J8 EEPROM
IC EEPROM 256KBIT 20MHZ 8SOP-J
IC EEPROM 256K SPI 20MHZ 8SOPJ

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE