Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24256-DFMN6TP

M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
$ 0.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-DFMN6TP.

IHS

Datasheet47 pages5 years ago

HQonline

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-82.47%

CAD Models

Download STMicroelectronics M24256-DFMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM24256-BRMN6P
STMicroelectronics Serial EEPROM, 256Kbit, I2C Interface, SOIC-8, SMD
STMicroelectronicsM24256-BRMN6TP
EEPROM, I2C, Serial, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, SOIC N
EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
STMicroelectronicsM24C64-RMN6P
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24256-DFMN6TP provided by its distributors.

M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, 256KBIT, -40 TO 85DEG C; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256-DFMN6TP.
  • M24256DFMN6TP