ROHM BR24S32FJ-WE2

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 0.465
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24S32FJ-WE2.

IHS

Datasheet36 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.465
$ 0.566
Stock
55,177
175,313
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Microchip24AA32A-I/SN
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
STMicroelectronicsM24C32-RMN6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C32-RMN6P
M24C32-R Series 32 kb (4 K x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
Microchip24LC32A-I/SN
EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 32KBIT 400KHZ 8SOIC

Descriptions

Descriptions of ROHM BR24S32FJ-WE2 provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
EAR99 Surface Mount BR24S32 Tape & Reel (TR) ic memory 400kHz 900ns 3.9mm 2mA
EEPROM, 4KX8, Serial, CMOS, PDSO8
32Kb £¨4K x 8£© 1.7V~5.5V 4Kx8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP , 4.9mm*3.9mm*1.38mm
IC EEPROM 32K I2C 400KHZ 8SOPJ
IC EEPROM 32KBIT 400KHZ 8SOP-J

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE