Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C32-RMN6P

M24C32-R Series 32 kb (4 K x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8
$ 0.279

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C32-RMN6P.

IHS

Datasheet50 pages9 years ago

HQonline

ODG (Origin Data Global)

Arrow Electronics

Nu Horizons

Inventory History

3 month trend:
-11.38%

CAD Models

Download STMicroelectronics M24C32-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.222
$ 0.222
Stock
650,307
1,724,949
1,724,949
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04

Related Parts

STMicroelectronicsM24C02-RMN6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-RMN6P
STMicroelectronics Serial EEPROM, 2Kbit, Serial - I2C Interface, SOIC Package, 8-Pin, SMD
STMicroelectronicsM24C32-WMN6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 32K-Bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M24C32-RMN6P provided by its distributors.

M24C32-R Series 32 kb (4 K x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8
STMicroelectronics EEPROM, 32Kbit, Serial I2C, SOIC-8, SMD
EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
M24C32-RMN6P EEPROM MEMORY CHIP, 32KBIT, 900NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM, 32KBIT, -40 TO 85DEG C; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: NSOIC; No. of Pins: 8Pins; Supply Voltage Min: 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C32-RMN6/P
  • M24C32-RMN6P.
  • M24C32RMN6P