Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24L32FJ-WE2

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 0.736
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L32FJ-WE2.

IHS

Datasheet40 pages14 years ago

_legacy Avnet

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
-0.40%

CAD Models

Download ROHM BR24L32FJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Microchip24AA32A-I/SN
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
STMicroelectronicsM24C32-RMN6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C32-RMN6P
M24C32-R Series 32 kb (4 K x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
Microchip24LC32A-I/SN
EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 32KBIT 400KHZ 8SOIC
Microchip24LC32AT-I/SN
24LC32AT Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of ROHM BR24L32FJ-WE2 provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EAR99 Surface Mount BR24L32 Tape & Reel (TR) ic memory 400kHz 900ns 3.9mm 3mA
EEPROM, 4KX8, Serial, CMOS, PDSO8
IC EEPROM 32KBIT 400KHZ 8SOP-J
IC EEPROM 32K I2C 400KHZ 8SOPJ
32Kb (4K x 8) 1.7V~5.5V 4Kx8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP SMD mount,glue mount 4.9mm*3.9mm*1.38mm
IC, EEPROM, I2C, 32K, 4KX8, SOP-J8; Memory Size:32Kbit; Memory Configuration:4K x 8; Interface Type:I2C, Serial; Clock Frequency:400kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOP-J; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Frequency:400kHz; IC Generic Number:24L32; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:4K x 8; Memory Size:32Kbit; Memory Type:EEPROM; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOP-J; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE