Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24LC16B-I/SN

24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC16B-I/SN.

Microchip

Datasheet24 pages4 years ago
Datasheet26 pages10 years ago
Datasheet0 pages0 years ago
Datasheet49 pages5 years ago

SHENGYU ELECTRONICS

Newark

Augswan

Farnell

Inventory History

3 month trend:
+14.01%

CAD Models

Download Microchip 24LC16B-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.355
$ 0.355
Stock
464,508
1,853,388
1,853,388
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

Microchip24LC16BT-I/SN
24LC16 Series 16 Kbit I2C 2 Wire (2K x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC16B/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24C16-WMN6P
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6TP
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip24LC16BT-E/SN
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N

Descriptions

Descriptions of Microchip 24LC16B-I/SN provided by its distributors.

24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Memory; 16kb; 2kx8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+125 deg.C; SMD; SO8
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
MICROCHIP SERIAL EEPROM MEMORY 16KBIT 900NS 2.5 TO 5.5V 8-PIN SOIC
IC EEPROM 16KBIT I2C 8SOIC EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
EEPROM, 16 Kbit, 8 BLK (256 x 8bit), I2C, 400 kHz, SOIC, 8 Pins
IC, EEPROM, 16KBIT, SERIAL 400KHZ SOIC-8
EEPROM Memory IC 16Kb (2K x 8) I2C 400kHz 900ns 8-SOIC
MICROCHIP - 24LC16B-I/SN - EEPROM, AEC-Q100, 16 Kbit, 8 BLK (256 x 8 bit), Seriell I2C (2-Draht), 400 kHz, SOIC, 8 Pin(s)
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 2 k x 8 Bit Package: SO-8 Packaging: Tube Memory size: 16 kbit Standby current: 1 uA
SERIAL EEPROM, 16KBIT, 400KHZ, SOIC-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 8 BLK (256 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Sup

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC16B-I/SN.
  • 24LC16B-I/SN..
  • 24LC16B-ISN
  • 24LC16B-I_SN