| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST74969410 | 6,000 | 1 | 4h | ||||||||
| Verical | BR24G04FVM-3GTTR | 17 | 10 | |||||||||
| Arrow Electronics | BR24G04FVM-3GTTR | 17 | 1 | |||||||||
| DigiKey | BR24G04FVM-3GTCT-ND | 2,391 | 1 | Cut Tape | ||||||||
| Farnell | BR24G04FVM-3GTTR | 0 | 3K | Custom Reel | 10h |
Download ROHM BR24G04FVM-3GTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR24G04FVM-3GTTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: