onsemi CAT24C04HU4I-GT3

EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C04HU4I-GT3.

Farnell

Datasheet17 pages3 years ago

Upverter

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
+7.66%

CAD Models

Download onsemi CAT24C04HU4I-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-06-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
CAT24C04 Series 4 kb 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
STMicroelectronicsM24C04-FMB5TG
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Microchip24AA04-I/SN
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
MicrochipAT24C04C-PUM
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Tube Automotive AEC-Q100

Descriptions

Descriptions of onsemi CAT24C04HU4I-GT3 provided by its distributors.

EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
EAR99 Surface Mount CAT24C04 Tape & Reel (TR) ic memory 400kHz 900ns 3.05mm 2mA
CAT24C04HU4I-GT3 EEPROM MEMORY, 4KBIT, 1.7 - 5.5 V 8-PIN UDFN
EEPROM, 4 Kbit, 512 x 8bit, I2C, 400 kHz, UDFN, 8 Pins
EEPROM, 4KX1, Serial, CMOS, PDSO8
芯片, 存储器, EEPROM, 4KB, I2C, 400MHZ, UDFN-8;
onsemi EEPROM, 4Kbit, - I2C, UDFN, 8
CAT24C04 - 4-KBIT I2C SERIAL EEP
IC EEPROM 4KBIT I2C 400KHZ 8UDFN
SERIAL EEPROM, 4KBIT, 400KHZ, UDFN-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Clock Frequency: 400kHz; Memory Case Style: UDFN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C04HU4I-GT3.