ROHM BR24G04NUX-3TTR

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON T/R
$ 0.203
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G04NUX-3TTR.

IHS

Datasheet36 pages6 years ago

Newark

Inventory History

3 month trend:
+82.67%

CAD Models

Download ROHM BR24G04NUX-3TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-03-29
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3V 8-Pin SOP Embossed T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R Automotive AEC-Q100

Descriptions

Descriptions of ROHM BR24G04NUX-3TTR provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON T/R
IC EEPROM 4KBIT I2C VSON008X2030 / EEPROM Memory IC 4Kb (512 x 8) I²C 400 kHz VSON008X2030
4Kb £¨512 x 8£© 1.6V~5.5V 512x8 1.6V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year VSON-8-EP
Serial Eeprom, 4Kbit, 400Khz, Vson-8; Memory Size:4Kbit; Eeprom Memory Configuration:512 X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:Vson; No. Of Pins:8Pins; Supply Voltage Min:1.6V; Rohs Compliant: Yes |Rohm BR24G04NUX-3TTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G04NUX3TTR