Microchip 24AA04T-I/OT

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA04T-I/OT.

element14 APAC

Datasheet34 pages17 years ago

Microchip

Farnell

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
+387%

CAD Models

Download Microchip 24AA04T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA02T-I/OT
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R
Microchip24LC04BT-I/OT
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Microchip 24AA04T-I/OT provided by its distributors.

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
24AA04 Series 4 Kbit (512 x 8) 5.5 V Surface Mount I2C Serial EEPROM- SOT-23-5
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
4K, 512 X 8 1.8V SERIAL EEPROM, IND | Microchip Technology Inc. 24AA04T-I/OT
IC EEPROM 4K I2C 400KHZ SOT23-5 / 4K I2C™ Serial EEPROM
EEPROM (Electrically Erasable PROM); 24AA04T-I/OT; MICROCHIP TECHNOLOGY; 5; 400 kHz; SOT-23; EEPROM
4Kb (256 x 8 x 2) 1.7V~5.5V 2Blockx256x8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year SOT-23-5 SMD mount,glue mount 1.3mm(height)
EEPROM Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V Supply current: 3 mA Bus type: I²C Organisation: 512 x 8 Bit Package: SOT-23-5 Packaging: Reel Memory size: 4 kbit Standby current: 1 µA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA04T-I/OT.
  • 24AA04T-IOT