ROHM BH76809FVM-TR

BH76809FVM-TR, Video Driver 9dB 8th Order, 8-Pin MSOP | ROHM Semiconductor BH76809FVM-TR
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH76809FVM-TR.

IHS

Datasheet17 pages11 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP6S91-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
MicrochipMCP6S91T-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6021-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsINA331AIDGKT
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas InstrumentsTLV2770IDGKR
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin VSSOP T/R

Descriptions

Descriptions of ROHM BH76809FVM-TR provided by its distributors.

BH76809FVM-TR, Video Driver 9dB 8th Order, 8-Pin MSOP | ROHM Semiconductor BH76809FVM-TR
BH768* Tape & Reel (TR) DUAL Driver video amp IC 85C 9dB 750mum 16mA
2.5V 3.45V Video Driver MSOP-8 , 2.9mm*2.8mm*750¦Ìm
Video Driver Automotive 8-Pin MSOP T/R
Video Amplifier, 1 Channel(s), 1 Func, PDSO8
IC DRIVER VIDEO CAP-LESS 8MSOP
OUTPUT CAPACITOR-LESS VIDEO DR
IC, OUTPUT CAPACITOR-LESS VIDEO DR; SVHC:No SVHC (20-Jun-2011); Base Number:76809; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package / Case:MSOP; Power Dissipation Pd:470mW; Power Dissipation Pd:470mW; Supply Current:16mA; Supply Voltage Max:3.45V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE