Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2770IDGKR

Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin VSSOP T/R
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2770IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages26 years ago

Newark

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments TLV2770IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2770IDGKR.

Related Parts

Texas InstrumentsTLV4110IDGNR
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-HVSSOP -40 to 125
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
MicrochipMCP6S21T-I/MS
MCP6S21 Series 12 MHz 5.5 V Single Rail-to-Rail I/O Operational Amplifier-MSOP-8
MicrochipMCP6S91T-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6041-I/MS
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsOPA337EA/250
Single, 5.5-V, 3-MHz, RRO operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV2770IDGKR provided by its distributors.

Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin VSSOP T/R
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier with shutdown 8-VSSOP -40 to 125
1mA 10.5V/μs 17nV/rtHz 5.1MHz shutdown Rail to Rail 50mA 1 1 ±3V,6V 500μV 2pA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/t,s of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-\Omega load for use in telecom systems. These amplifiers have a 360-t,V input offset voltage, a 17 nV/\Theta Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40 oC to 125 oC), making it useful for automotive systems, and the military temperature range (-55oC to 125oC), for military systems. These devices operate from a 2.5-V to 5.5-V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications. The following table lists the packages available.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.