DAC, 10/12CH TYPE, SSOP-B16; Resolution:8bit; Input Type:Serial; Interface Type:Serial; Supply Voltage Range:2.7V to 5.5V; Supply Current:1mA; IC Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-20°C to +85°C; SVHC:No ;RoHS Compliant: Yes